FRA1003GR
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 10A, 600V V(RRM),

Overview of FRA1003GR by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FRA1003GR by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRA1003GR by Taiwan Semiconductor

FRA1003GR
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Want to compare parts?
  1. FRA1003GR
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 10A, 600V V(RRM),
    VS

Alternate Parts for FRA1003GR

This table gives cross-reference parts and alternative options found for FRA1003GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRA1003GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMN-1106S Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220, PLASTIC PACKAGE-2 Sanken Electric Co Ltd FRA1003GR vs FMN-1106S
CPD21-CTLHR10-06 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DIE-1 Central Semiconductor Corp FRA1003GR vs CPD21-CTLHR10-06
FRA1002GR Rectifier Diode, 1 Element, 10A, 600V V(RRM), Taiwan Semiconductor FRA1003GR vs FRA1002GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRA1003GR by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRA1003GR by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of FRA1003GR would you like to use for your alert(s)?
  • Please alert me when FRA1003GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRA1003GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRA1003GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRA1003GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRA1003GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRA1003GR by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: