There are no models available for this part yet.
Overview of FMN-1106S by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-106SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-106SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color, Tray Packing. |
Price & Stock for FMN-1106S by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMN-1106S-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4879 In Stock |
|
$0.5532 / $1.9200 | Buy Now |
CAD Models for FMN-1106S by Sanken Electric Co Ltd
Part Data Attributes for FMN-1106S by Sanken Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
SFM
|
Package Description
|
R-PSFM-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
SANKEN ELECTRIC CO.
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.1 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for FMN-1106S
This table gives cross-reference parts and alternative options found for FMN-1106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMN-1106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD21-CTLHR10-06 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | FMN-1106S vs CPD21-CTLHR10-06 |
FRA1002GR | Rectifier Diode, 1 Element, 10A, 600V V(RRM), | Taiwan Semiconductor | FMN-1106S vs FRA1002GR |
FRA1003GR | Rectifier Diode, 1 Element, 10A, 600V V(RRM), | Taiwan Semiconductor | FMN-1106S vs FRA1003GR |
Related Parts for FMN-1106S
-
FMN-1056SRectifier Diodes
-
FLZ15VAZener Diodes
-
FDD6676SPower Field-Effect Transistors
-
FAN5037MXSwitching Regulator or Controllers
-
FDS4435Small Signal Field-Effect Transistors
-
FMMT597TASmall Signal Bipolar Transistors
-
FF-SRS5935EOther Analog ICs
-
FM809RS3XPower Management Circuits
-
FOD2742CR2Optocoupler