Part Details for FR2K by Changzhou Starsea Electronics Co Ltd
Overview of FR2K by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Part Details for FR2K
FR2K CAD Models
FR2K Part Data Attributes
|
FR2K
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR2K
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5000 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR2K
This table gives cross-reference parts and alternative options found for FR2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2F6 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FR2K vs L2F6 |
S2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FR2K vs S2KAL |
RS2K-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR2K vs RS2K-HF |
S2K-TR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FR2K vs S2K-TR4G |
S2K-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FR2K vs S2K-TR5G |
US2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | FR2K vs US2K |
S2KFR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FR2K vs S2KFR3G |
F2KFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR2K vs F2KFF2 |
CMR2U-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR2K vs CMR2U-08TR13PBFREE |
S2K-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FR2K vs S2K-T |