Datasheets
FR153-TP by: Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for FR153-TP by Micro Commercial Components

Overview of FR153-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for FR153-TP

FR153-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FR153-TP Part Data Attributes

FR153-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
FR153-TP Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for FR153-TP

This table gives cross-reference parts and alternative options found for FR153-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR153-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FR153-TP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Micro Commercial Components FR153-TP vs FR153-TP-HF
HER153-TP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components FR153-TP vs HER153-TP
FR153-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR153-TP vs FR153-AP
HER153A0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153-TP vs HER153A0
FR153B0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153-TP vs FR153B0G
HER153-H Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Formosa Microsemi Co Ltd FR153-TP vs HER153-H
HER153B0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153-TP vs HER153B0
FR153 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Daco Semiconductor Co Ltd FR153-TP vs FR153
FR153 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp FR153-TP vs FR153
FR153L Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc FR153-TP vs FR153L
Part Number Description Manufacturer Compare
HER153G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd FR153-TP vs HER153G
FR153R0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153-TP vs FR153R0G
BYV95A(Z) Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Galaxy Microelectronics FR153-TP vs BYV95A(Z)
GP15DAMP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica FR153-TP vs GP15DAMP
1N5393H15 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor FR153-TP vs 1N5393H15
1N5393 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp FR153-TP vs 1N5393
FR153SB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR153-TP vs FR153SB0
CR1-020TR-RPCU Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp FR153-TP vs CR1-020TR-RPCU
FR153-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR153-TP vs FR153-BP
BYW100-200RL 1.5A, 200V, SILICON, RECTIFIER DIODE, DO-15, F126, 2 PIN STMicroelectronics FR153-TP vs BYW100-200RL

FR153-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR153-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR153-TP by Micro Commercial Components

  • Please alert me when FR153-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR153-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR153-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR153-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR153-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR153-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: