FR153B0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Overview of FR153B0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FR153B0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR153B0G by Taiwan Semiconductor

FR153B0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR153B0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for FR153B0G

This table gives cross-reference parts and alternative options found for FR153B0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR153B0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR153-TP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Micro Commercial Components FR153B0G vs FR153-TP-HF
HER153-TP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components FR153B0G vs HER153-TP
FR153-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR153B0G vs FR153-AP
HER153A0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153B0G vs HER153A0
HER153-H Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Formosa Microsemi Co Ltd FR153B0G vs HER153-H
HER153B0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153B0G vs HER153B0
FR153 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Daco Semiconductor Co Ltd FR153B0G vs FR153
FR153 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp FR153B0G vs FR153
FR153L Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc FR153B0G vs FR153L
FR153 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor FR153B0G vs FR153
Part Number Description Manufacturer Compare
HER153G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd FR153B0G vs HER153G
FR153R0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR153B0G vs FR153R0G
BYV95A(Z) Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Galaxy Microelectronics FR153B0G vs BYV95A(Z)
GP15DAMP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica FR153B0G vs GP15DAMP
1N5393H15 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor FR153B0G vs 1N5393H15
1N5393 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp FR153B0G vs 1N5393
FR153SB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR153B0G vs FR153SB0
CR1-020TR-RPCU Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp FR153B0G vs CR1-020TR-RPCU
FR153-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR153B0G vs FR153-BP
BYW100-200RL 1.5A, 200V, SILICON, RECTIFIER DIODE, DO-15, F126, 2 PIN STMicroelectronics FR153B0G vs BYW100-200RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR153B0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR153B0G by Taiwan Semiconductor

  • Please alert me when FR153B0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR153B0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR153B0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR153B0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR153B0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR153B0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: