FR152GU13
Rectron Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,

Overview of FR152GU13 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR152GU13 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR152GU13 by Rectron Semiconductor

FR152GU13
Rectron Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR152GU13
    Rectron Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for FR152GU13

This table gives cross-reference parts and alternative options found for FR152GU13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152GU13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL152GU13 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs RL152GU13
Part Number Description Manufacturer Compare
FR152U11 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152U11
FR152G-F Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152G-F
RL152M12 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs RL152M12
FR152GM17 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152GM17
RL152G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor FR152GU13 vs RL152G
FR152GM14 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152GM14
FR152H16 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152H16
FR152H12 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152H12
FR152M13 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor FR152GU13 vs FR152M13
FR152 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, Microsemi Corporation FR152GU13 vs FR152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR152GU13 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR152GU13 by Rectron Semiconductor

  • Please alert me when FR152GU13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR152GU13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR152GU13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR152GU13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR152GU13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR152GU13 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: