There are no models available for this part yet.
Overview of FR152GM14 by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for FR152GM14 by Rectron Semiconductor
Part Data Attributes for FR152GM14 by Rectron Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for FR152GM14
This table gives cross-reference parts and alternative options found for FR152GM14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152GM14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR152U11 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152U11 |
FR152G-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152G-F |
FR152GU13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152GU13 |
RL152M12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs RL152M12 |
FR152GM17 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152GM17 |
RL152G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152GM14 vs RL152G |
FR152H16 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152H16 |
FR152H12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152H12 |
FR152M13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152GM14 vs FR152M13 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Microsemi Corporation | FR152GM14 vs FR152 |