FR14GG69V10I
Mersen Electrical Power
Description: Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder,

Overview of FR14GG69V10I by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FR14GG69V10I by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR14GG69V10I by Mersen Electrical Power

FR14GG69V10I
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
51 mm
Body Length or Diameter
14.3 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
80000 A
Rated Current
10 A
Rated Voltage(AC)
690 V
Reference Standard
IEC; NFC; UNE
Surface Mount
NO
Terminal Finish
SILVER
Terminal Shape
END CAP
Want to compare parts?
  1. FR14GG69V10I
    Mersen Electrical Power
    Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder,
    VS

Alternate Parts for FR14GG69V10I

This table gives cross-reference parts and alternative options found for FR14GG69V10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14GG69V10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17031-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17031-G
17231-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17231-G
17731-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17731-G
17531-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17531-G
FR14GG69V10 Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs FR14GG69V10
FR14AM69V10I Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs FR14AM69V10I
Part Number Description Manufacturer Compare
FR14AM69V10I Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs FR14AM69V10I
CY14X51M10 Electric Fuse, Time Lag Blow, 10A, 500VAC, 80000A (IR), Inline/holder, Littelfuse Inc FR14GG69V10I vs CY14X51M10
CY14X51G10 Electric Fuse, Fast Blow, 10A, 500VAC, 80000A (IR), Inline/holder, Littelfuse Inc FR14GG69V10I vs CY14X51G10
17731-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17731-G
18931-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 18931-G
1C631 Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 1C631
17231-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17231-G
FR14GG69V10 Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs FR14GG69V10
17031-G Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs 17031-G
FR22GG69V10I Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, Mersen Electrical Power FR14GG69V10I vs FR22GG69V10I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR14GG69V10I by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR14GG69V10I by Mersen Electrical Power

  • Please alert me when FR14GG69V10I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR14GG69V10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR14GG69V10I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR14GG69V10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR14GG69V10I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR14GG69V10I by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: