Part Details for FR14AM69V16P by Mersen Electrical Power
Overview of FR14AM69V16P by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR14AM69V16P
FR14AM69V16P CAD Models
FR14AM69V16P Part Data Attributes
|
FR14AM69V16P
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR14AM69V16P
Mersen Electrical Power
Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC; NFC; UNE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FR14AM69V16P
This table gives cross-reference parts and alternative options found for FR14AM69V16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14AM69V16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60530016 | Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder | Socomec | FR14AM69V16P vs 60530016 |
FR14GG50V16P | Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | FR14AM69V16P vs FR14GG50V16P |