17935-G
Description: Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder,

Overview of 17935-G by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 17935-G by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17935-G by Mersen Electrical Power

17935-G
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
51 mm
Body Length or Diameter
14.3 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
120000 A
Rated Current
16 A
Rated Voltage(AC)
500 V
Reference Standard
IEC; NFC; UNE
Surface Mount
NO
Terminal Finish
SILVER
Terminal Shape
END CAP
Want to compare parts?
  1. 17935-G
    Mersen Electrical Power
    Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder,
    VS

Alternate Parts for 17935-G

This table gives cross-reference parts and alternative options found for 17935-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17935-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR14GG50V16P Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs FR14GG50V16P
Part Number Description Manufacturer Compare
FR10GG50V16 Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs FR10GG50V16
16535-G Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs 16535-G
7181.411 Electric Fuse, ELECTRIC FUSE, 16A, 500VAC, 120000A (IR), INLINE/HOLDER, ROHS COMPLIANT Schurter Electronic Components 17935-G vs 7181.411
FR10AM50V16I Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs FR10AM50V16I
2000013.16 Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, SIBA Fuses 17935-G vs 2000013.16
7181.4110 Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components 17935-G vs 7181.4110
FR14GG50V16P Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs FR14GG50V16P
16035-G Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs 16035-G
P215132 Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, Mersen Electrical Power 17935-G vs P215132
16735-G Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power 17935-G vs 16735-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17935-G by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17935-G by Mersen Electrical Power

  • Please alert me when 17935-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17935-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17935-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17935-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17935-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17935-G by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: