Part Details for FR11-0007 by TE Connectivity
Overview of FR11-0007 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR11-0007
FR11-0007 CAD Models
FR11-0007 Part Data Attributes:
|
FR11-0007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR11-0007
TE Connectivity
1710MHz - 1785MHz RF/MICROWAVE 3 PORT CIRCULATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |
Alternate Parts for FR11-0007
This table gives cross-reference parts and alternative options found for FR11-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR11-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR11-0007 | 3 Port Circulator, 1710MHz Min, 1785MHz Max, | MACOM | FR11-0007 vs FR11-0007 |