FR11-0007 vs FR11-0007 feature comparison

FR11-0007 TE Connectivity

Buy Now Datasheet

FR11-0007 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Input Power-Max (CW) 48.13 dBm
Insertion Loss-Max 0.35 dB
Operating Frequency-Max 1785 MHz
Operating Frequency-Min 1710 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
RF/Microwave Device Type 3 PORT CIRCULATOR
VSWR-Max 1.22
Base Number Matches 1 1