FR10AM50V0.5
Mersen Electrical Power
Description: Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder,

Overview of FR10AM50V0.5 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR10AM50V0.5 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR10AM50V0.5 by Mersen Electrical Power

FR10AM50V0.5
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
38 mm
Body Length or Diameter
10.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
0.5 A
Rated Voltage(AC)
500 V
Reference Standard
CE; IEC
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. FR10AM50V0.5
    Mersen Electrical Power
    Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder,
    VS

Alternate Parts for FR10AM50V0.5

This table gives cross-reference parts and alternative options found for FR10AM50V0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR10AM50V0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W216150 Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, Mersen Electrical Power FR10AM50V0.5 vs W216150
Part Number Description Manufacturer Compare
C211027 Electric Fuse, 0.5A, 500VAC, 250VDC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10AM50V0.5 vs C211027
CY10X38G05 Electric Fuse, Fast Blow, 0.5A, 120000A (IR), Littelfuse Inc FR10AM50V0.5 vs CY10X38G05
16009-G Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10AM50V0.5 vs 16009-G
7181.4120 Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, Schurter Electronic Components FR10AM50V0.5 vs 7181.4120
FR10GG50V0.5 Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, Mersen Electrical Power FR10AM50V0.5 vs FR10GG50V0.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR10AM50V0.5 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR10AM50V0.5 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of FR10AM50V0.5 would you like to use for your alert(s)?
  • Please alert me when FR10AM50V0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR10AM50V0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR10AM50V0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR10AM50V0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR10AM50V0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR10AM50V0.5 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: