FR10AM50V0.5 vs 7181.4120 feature comparison

FR10AM50V0.5 Mersen Electrical Power

Buy Now Datasheet

7181.4120 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 38 mm
Body Length or Diameter 10.2 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 500 V 500 V
Reference Standard CE; IEC IEC; NFC
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Terminal Finish SILVER

Compare FR10AM50V0.5 with alternatives

Compare 7181.4120 with alternatives