FR107S
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon

Overview of FR107S by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR107S by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR107S by HY Electronic Corp

FR107S
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR107S
    HY Electronic Corp
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon
    VS

Alternate Parts for FR107S

This table gives cross-reference parts and alternative options found for FR107S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR107S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10D10TA2B1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Nihon Inter Electronics Corporation FR107S vs 10D10TA2B1
1A7-T3-LF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Won-Top Electronics Co Ltd FR107S vs 1A7-T3-LF
1A7-LF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Won-Top Electronics Co Ltd FR107S vs 1A7-LF
FR107S Rectifier Diode, Galaxy Semi-Conductor Co Ltd FR107S vs FR107S
1A6 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Secos Corporation FR107S vs 1A6
FR107SGA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Taiwan Semiconductor FR107S vs FR107SGA1
1H7G-TP-HF Rectifier Diode, Micro Commercial Components FR107S vs 1H7G-TP-HF
MPG06MHE3_A/54 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Vishay Intertechnologies FR107S vs MPG06MHE3_A/54
SJ1N5623US Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors FR107S vs SJ1N5623US
1A7G_R2_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor FR107S vs 1A7G_R2_00001

Related Parts for FR107S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR107S by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR107S by HY Electronic Corp

Select Manufacturer
Which Manufacturer of FR107S would you like to use for your alert(s)?
  • Please alert me when FR107S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR107S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR107S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR107S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR107S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR107S by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: