There are no models available for this part yet.
Overview of 1H7G-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1H7G-TP-HF by Micro Commercial Components
Part Data Attributes for 1H7G-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 1H7G-TP-HF
This table gives cross-reference parts and alternative options found for 1H7G-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H7G-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4007GL0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | 1H7G-TP-HF vs LL4007GL0G |
DSA10L-BT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | SANYO Electric Co Ltd | 1H7G-TP-HF vs DSA10L-BT |
1N4007A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1H7G-TP-HF vs 1N4007A-G |
HT18GR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1H7G-TP-HF vs HT18GR0G |
SJ5622US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1H7G-TP-HF vs SJ5622US |
FR107SGR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 1H7G-TP-HF vs FR107SGR0G |
SX5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1H7G-TP-HF vs SX5623US |
1A7_B0_00001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 1H7G-TP-HF vs 1A7_B0_00001 |
PS1010RS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | 1H7G-TP-HF vs PS1010RS |
JANTX5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1H7G-TP-HF vs JANTX5623 |