HER108GHA0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of HER108GHA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER108GHA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER108GHA0G by Taiwan Semiconductor

HER108GHA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HER108GHA0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for HER108GHA0G

This table gives cross-reference parts and alternative options found for HER108GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER108GHA0G vs UF4007
FR107GM05 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108GHA0G vs FR107GM05
FR107GH03-4 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108GHA0G vs FR107GH03-4
FR107H05-1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108GHA0G vs FR107H05-1
HER108GHB0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108GHA0G vs HER108GHB0
MUR190AR1 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-41, Taiwan Semiconductor HER108GHA0G vs MUR190AR1
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp HER108GHA0G vs HER108G
HER108R1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108GHA0G vs HER108R1G
MUR190AHB0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108GHA0G vs MUR190AHB0G
FR107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Suzhou Good-Ark Electronics Co Ltd HER108GHA0G vs FR107
Part Number Description Manufacturer Compare
GP10MHM3/73 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors HER108GHA0G vs GP10MHM3/73
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi HER108GHA0G vs HER108G
FR107G-F Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Rectron Semiconductor HER108GHA0G vs FR107G-F
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd HER108GHA0G vs HER108G
BA159GHA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108GHA0G vs BA159GHA1
BA159GA0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER108GHA0G vs BA159GA0G
FR107H02-3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor HER108GHA0G vs FR107H02-3
FR107LG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), JGD Semiconductors Co Ltd HER108GHA0G vs FR107LG
BA159 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor HER108GHA0G vs BA159
FR107GP-BP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Micro Commercial Components HER108GHA0G vs FR107GP-BP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER108GHA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER108GHA0G by Taiwan Semiconductor

  • Please alert me when HER108GHA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HER108GHA0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER108GHA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HER108GHA0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER108GHA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER108GHA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: