There are no models available for this part yet.
Overview of FR1006GA by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FR1006GA by Taiwan Semiconductor
Part Data Attributes for FR1006GA by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
FAST RECOVERY
|
Case Connection
|
ANODE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FR1006GA
This table gives cross-reference parts and alternative options found for FR1006GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1006GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C40D | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | FR1006GA vs U20C40D |
SBR1060CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FR1006GA vs SBR1060CT-G |
FMXA-2203S | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | FR1006GA vs FMXA-2203S |
MBR2015CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB | Motorola Semiconductor Products | FR1006GA vs MBR2015CTL |
U20C20D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | FR1006GA vs U20C20D |
NTE630 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | FR1006GA vs NTE630 |
STPS20SM100ST | 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier | STMicroelectronics | FR1006GA vs STPS20SM100ST |
U30C15A | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | FR1006GA vs U30C15A |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | FR1006GA vs STPS60170CT |
STPS30L120CT | 120 V, 30 A Low Drop Power Schottky Rectifier | STMicroelectronics | FR1006GA vs STPS30L120CT |