Part Details for FPS06FT-2203 by Prosperity Dielectrics Co Ltd
Overview of FPS06FT-2203 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FT-2203
FPS06FT-2203 CAD Models
FPS06FT-2203 Part Data Attributes
|
FPS06FT-2203
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FT-2203
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FT-2203
This table gives cross-reference parts and alternative options found for FPS06FT-2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF12P2203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | FPS06FT-2203 vs MCWF12P2203FTL |
RCC1206220KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | FPS06FT-2203 vs RCC1206220KFKEA |
RAG06K224FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-2203 vs RAG06K224FTL |
WHPC1206-220KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 220000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06FT-2203 vs WHPC1206-220KFT5 |
FPS06FV-2203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06FT-2203 vs FPS06FV-2203 |
SR1206FR-7W220KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FT-2203 vs SR1206FR-7W220KL |
AC1206FR-7W220KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FT-2203 vs AC1206FR-7W220KL |
RMCH32K224FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FT-2203 vs RMCH32K224FTP |
RAG06K224FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-2203 vs RAG06K224FC |
RAG06K224FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-2203 vs RAG06K224FTG |