Part Details for FPS06FV-2203 by Prosperity Dielectrics Co Ltd
Overview of FPS06FV-2203 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FV-2203
FPS06FV-2203 CAD Models
FPS06FV-2203 Part Data Attributes
|
FPS06FV-2203
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FV-2203
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FV-2203
This table gives cross-reference parts and alternative options found for FPS06FV-2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FV-2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12F2203TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FV-2203 vs NRCPS12F2203TRQYF |
RMCH32K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FV-2203 vs RMCH32K224FB |
RAG06K224FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FV-2203 vs RAG06K224FC |
FPS06FW-2203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06FV-2203 vs FPS06FW-2203 |
RAG06K224FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FV-2203 vs RAG06K224FT |
WHPC1206-220KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 220000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06FV-2203 vs WHPC1206-220KFT5 |
RAG06K224FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FV-2203 vs RAG06K224FTL |
RCC1206220KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | FPS06FV-2203 vs RCC1206220KFKEA |
HP06W2F2203T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS06FV-2203 vs HP06W2F2203T5E |
CRS1206AFX-2203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | FPS06FV-2203 vs CRS1206AFX-2203ELF |