FPS03JT-9R1
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of FPS03JT-9R1 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS03JT-9R1 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS03JT-9R1 by Prosperity Dielectrics Co Ltd

FPS03JT-9R1
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FPS03JT-9R1
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for FPS03JT-9R1

This table gives cross-reference parts and alternative options found for FPS03JT-9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS03JT-9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603J9R1-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc FPS03JT-9R1 vs RC0603J9R1-07-T70
FCF03JP9R1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPS03JT-9R1 vs FCF03JP9R1
0603WGJ091JB5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603WGJ091JB5E
0603SAJ091JC4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603SAJ091JC4
0603WGJ091JB3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603WGJ091JB3
0603SAJ091JTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603SAJ091JTC
0603SAJ091JT2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603SAJ091JT2E
NMCT0603JT9R10 RESISTOR, 0.1W, 5%, 200ppm, 9.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FPS03JT-9R1 vs NMCT0603JT9R10
0603WGJ091JBD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603WGJ091JBD
0603SAJ091JCD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPS03JT-9R1 vs 0603SAJ091JCD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS03JT-9R1 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS03JT-9R1 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS03JT-9R1 would you like to use for your alert(s)?
  • Please alert me when FPS03JT-9R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS03JT-9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS03JT-9R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS03JT-9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS03JT-9R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS03JT-9R1 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: