-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Function Load Switches, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0133
|
Newark | Mosfet, Smart Switch Sot-23, Smd, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:600Ma, On State Resistance:0.125Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Onsemi FPF2106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7820 / $1.7100 | Buy Now |
DISTI #
43K6926
|
Newark | High-Side Load Switch, 5.5V, Sot23-5, Full Reel, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:600Ma, On State Resistance:0.125Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Onsemi FPF2106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF2106FSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$1.4640 / $1.6400 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20600 |
|
$0.6397 / $0.7526 | Buy Now |
|
Flip Electronics | Stock, ship today | 304 |
|
$0.4900 | RFQ |
|
LCSC | 1.8V5.5V 125m 400mA 1 SOT-23-5 Power Distribution Switches ROHS | 20 |
|
$0.7887 / $1.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2106
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2106
onsemi
Full Function Load Switches, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Advanced Load Management Products | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FPF2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2110 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, MOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2106 vs FPF2110 |
FPF2108 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, MOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2106 vs FPF2108 |
FPF2105 | Full Function Load Switches, 3000-REEL | onsemi | FPF2106 vs FPF2105 |
FPF2105 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2106 vs FPF2105 |
FPF2107 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2106 vs FPF2107 |