FPF20FY-9R76
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of FPF20FY-9R76 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPF20FY-9R76 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF20FY-9R76 by Prosperity Dielectrics Co Ltd

FPF20FY-9R76
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
9.76 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPF20FY-9R76
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for FPF20FY-9R76

This table gives cross-reference parts and alternative options found for FPF20FY-9R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FY-9R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRM2010AFX-9R76ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc FPF20FY-9R76 vs CRM2010AFX-9R76ELF
WF20P9R76FTLV Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation FPF20FY-9R76 vs WF20P9R76FTLV
HP101WF976KTCE Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd FPF20FY-9R76 vs HP101WF976KTCE
CRS2010AFX-9R76ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc FPF20FY-9R76 vs CRS2010AFX-9R76ELF
WF20P9R76FTL RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 9.76ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation FPF20FY-9R76 vs WF20P9R76FTL
HP101WF976KT4E Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, Royal Electronic Factory (Thailand) Co Ltd FPF20FY-9R76 vs HP101WF976KT4E
NRCW50F9R76TRF Fixed Resistor, NIC Components Corp FPF20FY-9R76 vs NRCW50F9R76TRF
TFP2010R9R76FA-T4 Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Thin Film Technology Corp (TFT) FPF20FY-9R76 vs TFP2010R9R76FA-T4
RAS20FEN9R76 Fixed Resistor, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd FPF20FY-9R76 vs RAS20FEN9R76
FPF20FX-9R76 Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd FPF20FY-9R76 vs FPF20FX-9R76

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF20FY-9R76 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF20FY-9R76 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPF20FY-9R76 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF20FY-9R76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF20FY-9R76 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF20FY-9R76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF20FY-9R76.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF20FY-9R76 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: