Part Details for FPF20FX-9R76 by Prosperity Dielectrics Co Ltd
Overview of FPF20FX-9R76 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FX-9R76
FPF20FX-9R76 CAD Models
FPF20FX-9R76 Part Data Attributes
|
FPF20FX-9R76
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FX-9R76
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FX-9R76
This table gives cross-reference parts and alternative options found for FPF20FX-9R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FX-9R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P9R76FTL | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 9.76ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF20FX-9R76 vs WF20P9R76FTL |
FPF20FY-9R76 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FX-9R76 vs FPF20FY-9R76 |
TFP2010R9R76FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | FPF20FX-9R76 vs TFP2010R9R76FA-T4 |
WF20P9R76FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | FPF20FX-9R76 vs WF20P9R76FTLV |
RAS20FEN9R76 | Fixed Resistor, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FX-9R76 vs RAS20FEN9R76 |
HP101WF976KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FX-9R76 vs HP101WF976KT4E |
CRS2010AFX-9R76ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.76ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FX-9R76 vs CRS2010AFX-9R76ELF |