FPBP3E1432A0X
APEM Inc
Description: Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount

Overview of FPBP3E1432A0X by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FPBP3E1432A0X by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPBP3E1432A0X by APEM Inc

FPBP3E1432A0X
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
GREEN
Actuator Length
0.189 inch
Actuator Material
POLYAMIDE
Actuator Travel
2.4892 mm
Actuator Type
PUSHBUTTON
Body Height
22.5044 mm
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
0.2A@12VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
1000VRMS V
End Contact Material
SILVER
End Contact Plating
GOLD
Illumination
LED
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Terminal Length
0.248 inch
Termination Type
SOLDER LUG
Want to compare parts?
  1. FPBP3E1432A0X
    APEM Inc
    Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount
    VS

Alternate Parts for FPBP3E1432A0X

This table gives cross-reference parts and alternative options found for FPBP3E1432A0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPBP3E1432A0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPBF3E1445C0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1445C0X
FPBF3E1456C0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1456C0X
FPBP3E1423C0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBP3E1423C0X
FPBF3E1412A0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1412A0X
FPBF3E1423A0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1423A0X
FPBP3E1465A0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBP3E1465A0X
FPBF3E1452A0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1452A0X
FPBF3E1463A0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBF3E1463A0X
FPBP3E1491B0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBP3E1491B0X
FPBP3E1432C0X Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount APEM Inc FPBP3E1432A0X vs FPBP3E1432C0X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPBP3E1432A0X by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPBP3E1432A0X by APEM Inc

Select Manufacturer
Which Manufacturer of FPBP3E1432A0X would you like to use for your alert(s)?
  • Please alert me when FPBP3E1432A0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPBP3E1432A0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPBP3E1432A0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPBP3E1432A0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPBP3E1432A0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPBP3E1432A0X by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: