FPBP3E1432A0X vs FPBP3E1423C0X feature comparison

FPBP3E1432A0X APEM Inc

Buy Now Datasheet

FPBP3E1423C0X APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GREEN BLACK
Actuator Length 0.189 inch 0.189 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Height 22.5044 mm 22.5044 mm
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.2 A 0.2 A
Contact (DC) Max Rating R Load 0.2A@12VDC 0.2A@12VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Illumination LED LED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Terminal Length 0.248 inch 0.248 inch
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare FPBP3E1432A0X with alternatives

Compare FPBP3E1423C0X with alternatives