Datasheets
FP55SER-204-GTQ by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel,

Part Details for FP55SER-204-GTQ by RCD Components Inc

Overview of FP55SER-204-GTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FP55SER-204-GTQ

FP55SER-204-GTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP55SER-204-GTQ Part Data Attributes

FP55SER-204-GTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP55SER-204-GTQ RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 200000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 2%
Working Voltage 250 V

Alternate Parts for FP55SER-204-GTQ

This table gives cross-reference parts and alternative options found for FP55SER-204-GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55SER-204-GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55SP-204-GBW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs GP55SP-204-GBW
GP55SP-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs GP55SP-204-GTW
GP55S48-204-GTQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs GP55S48-204-GTQ
FP55S48-204-GT Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs FP55S48-204-GT
GP55SER-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs GP55SER-204-GTW
GP55S-204-GBQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs GP55S-204-GBQ
FP55SP-204-GBQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs FP55SP-204-GBQ
FP55S-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs FP55S-204-GTW
FP55SER-204-GBW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs FP55SER-204-GBW
FP55S-204-GBW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GTQ vs FP55S-204-GBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55SER-204-GTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55SER-204-GTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55SER-204-GTQ would you like to use for your alert(s)?
  • Please alert me when FP55SER-204-GTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55SER-204-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55SER-204-GTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55SER-204-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55SER-204-GTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55SER-204-GTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: