FP55SER-204-GBW
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel,

Overview of FP55SER-204-GBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6409CUDB#TRMPBF Analog Devices 10GHz GBW, 1.1nV/vHz Diff Amp/
LTC6409IUDB#TRPBF Analog Devices 10GHz GBW, 1.1nV/vHz Diff Amp/
LTC6419IV#PBF Analog Devices 2x 10GHz GBW, 1.1nV/vHz Diff A

CAD Models for FP55SER-204-GBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55SER-204-GBW by RCD Components Inc

FP55SER-204-GBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
2%
Working Voltage
250 V
Want to compare parts?
  1. FP55SER-204-GBW
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for FP55SER-204-GBW

This table gives cross-reference parts and alternative options found for FP55SER-204-GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55SER-204-GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55SP-204-GBW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs GP55SP-204-GBW
GP55SP-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs GP55SP-204-GTW
GP55S48-204-GTQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs GP55S48-204-GTQ
FP55S48-204-GT Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs FP55S48-204-GT
GP55SER-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs GP55SER-204-GTW
GP55S-204-GBQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs GP55S-204-GBQ
FP55SP-204-GBQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs FP55SP-204-GBQ
FP55S-204-GTW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs FP55S-204-GTW
FP55SER-204-GTQ Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs FP55SER-204-GTQ
FP55S-204-GBW Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP55SER-204-GBW vs FP55S-204-GBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55SER-204-GBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55SER-204-GBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55SER-204-GBW would you like to use for your alert(s)?
  • Please alert me when FP55SER-204-GBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55SER-204-GBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55SER-204-GBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55SER-204-GBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55SER-204-GBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55SER-204-GBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: