Part Details for FP5548-53R6-FT25 by RCD Components Inc
Overview of FP5548-53R6-FT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5918853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE5818853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for FP5548-53R6-FT25
FP5548-53R6-FT25 CAD Models
FP5548-53R6-FT25 Part Data Attributes
|
FP5548-53R6-FT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP5548-53R6-FT25
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for FP5548-53R6-FT25
This table gives cross-reference parts and alternative options found for FP5548-53R6-FT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5548-53R6-FT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5548-53R6-FB25W | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5548-53R6-FT25 vs FP5548-53R6-FB25W |
GP55P-53R6-FT25 | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55P-53R6-FT25 |
GP55-53R6-FT25 | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55-53R6-FT25 |
GP55-53R6-FB25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55-53R6-FB25Q |
GP55P-53R6-FB25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55P-53R6-FB25Q |
GP55ER-53R6-FT25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55ER-53R6-FT25Q |
FP55-53R6-FB25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5548-53R6-FT25 vs FP55-53R6-FB25Q |
GP55ER-53R6-FB25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP5548-53R6-FT25 vs GP55ER-53R6-FB25Q |
FP55P-53R6-FT25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5548-53R6-FT25 vs FP55P-53R6-FT25Q |
FP5548-53R6-FT25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5548-53R6-FT25 vs FP5548-53R6-FT25Q |