Part Details for GP55-53R6-FB25Q by RCD Components Inc
Overview of GP55-53R6-FB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5918853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE5818853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for GP55-53R6-FB25Q
GP55-53R6-FB25Q CAD Models
GP55-53R6-FB25Q Part Data Attributes
|
GP55-53R6-FB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-53R6-FB25Q
RCD Components Inc
RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55-53R6-FB25Q
This table gives cross-reference parts and alternative options found for GP55-53R6-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-53R6-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5548-53R6-FB25W | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP55-53R6-FB25Q vs FP5548-53R6-FB25W |
GP55P-53R6-FT25 | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP55-53R6-FB25Q vs GP55P-53R6-FT25 |
GP55-53R6-FT25 | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP55-53R6-FB25Q vs GP55-53R6-FT25 |
GP55P-53R6-FB25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP55-53R6-FB25Q vs GP55P-53R6-FB25Q |
GP55ER-53R6-FT25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP55-53R6-FB25Q vs GP55ER-53R6-FT25Q |
FP55-53R6-FB25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP55-53R6-FB25Q vs FP55-53R6-FB25Q |
GP55ER-53R6-FB25Q | RES,AXIAL,METAL FILM,53.6 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | GP55-53R6-FB25Q vs GP55ER-53R6-FB25Q |
FP55P-53R6-FT25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP55-53R6-FB25Q vs FP55P-53R6-FT25Q |
FP5548-53R6-FT25Q | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP55-53R6-FB25Q vs FP5548-53R6-FT25Q |
GP55ER-53R6-FB25W | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 1% +/-Tol, 25ppm/Cel | RCD Components Inc | GP55-53R6-FB25Q vs GP55ER-53R6-FB25W |