Datasheets
FP20214137681ADBD by: Vishay Intertechnologies

Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825,

Part Details for FP20214137681ADBD by Vishay Intertechnologies

Overview of FP20214137681ADBD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FP20214137681ADBD

FP20214137681ADBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP20214137681ADBD Part Data Attributes

FP20214137681ADBD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
FP20214137681ADBD Vishay Intertechnologies Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flatpack
First Element Resistance 7680 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 13
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.435 mm
Package Length 9.6 mm
Package Style SMT
Package Width 6.475 mm
Rated Power Dissipation (P) 0.8 W
Resistance 7680 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3825
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 0.05%

Alternate Parts for FP20214137681ADBD

This table gives cross-reference parts and alternative options found for FP20214137681ADBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20214137681ADBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP20214137681ACBXW Res Net,Thin Film,7.68K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP20214137681ADBD vs FP20214137681ACBXW
FP20214137681ADBCW Res Net,Thin Film,7.68K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP20214137681ADBD vs FP20214137681ADBCW
FP20214137681AHBG Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AHBG
FP20214137681ACBCW Res Net,Thin Film,7.68K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,3825 Case Vishay Intertechnologies FP20214137681ADBD vs FP20214137681ACBCW
FP20214137681AHBC Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AHBC
FP20214137681AKBFW Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AKBFW
FP20214137681AXBC Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AXBC
FP20214137681AXBFW Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AXBFW
Part Number Description Manufacturer Compare
FP20214137681AXBC Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AXBC
FP20214137681AKBFW Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AKBFW
FP20214137681AHBC Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AHBC
FP20214137681AXBFW Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AXBFW
FP20214137681AHBG Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, Vishay Intertechnologies FP20214137681ADBD vs FP20214137681AHBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP20214137681ADBD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP20214137681ADBD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FP20214137681ADBD would you like to use for your alert(s)?
  • Please alert me when FP20214137681ADBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP20214137681ADBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP20214137681ADBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP20214137681ADBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP20214137681ADBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP20214137681ADBD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: