There are no models available for this part yet.
Overview of FP20214137681ACBXW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FP20214137681ACBXW by Vishay Intertechnologies
Part Data Attributes for FP20214137681ACBXW by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP, 3825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flatpack
|
First Element Resistance
|
7680 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.435 mm
|
Package Length
|
9.6 mm
|
Package Style
|
SMT
|
Package Width
|
6.475 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.8 W
|
Resistance
|
7680 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3825
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for FP20214137681ACBXW
This table gives cross-reference parts and alternative options found for FP20214137681ACBXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP20214137681ACBXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP20214137681ADBCW | Res Net,Thin Film,7.68K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,3825 Case | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681ADBCW |
FP20214137681ADBD | Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681ADBD |
FP20214137681AHBG | Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681AHBG |
FP20214137681ACBCW | Res Net,Thin Film,7.68K Ohms,100WV,.05% +/-Tol,-25,25ppm TC,3825 Case | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681ACBCW |
FP20214137681AHBC | Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681AHBC |
FP20214137681AKBFW | Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681AKBFW |
FP20214137681AXBC | Array/Network Resistor, Center Tap, Thin Film, 7680ohm, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681AXBC |
FP20214137681AXBFW | Array/Network Resistor, Bussed, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 3825, | Vishay Intertechnologies | FP20214137681ACBXW vs FP20214137681AXBFW |