FP20214137681ACBXW
vs
FP20214137681AHBG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
DIP, 3825
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flatpack
|
Flatpack
|
First Element Resistance |
7680 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.435 mm
|
2.435 mm
|
Package Length |
9.6 mm
|
9.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.475 mm
|
6.475 mm
|
Packing Method |
Waffle Pack
|
|
Rated Power Dissipation (P) |
0.8 W
|
|
Resistance |
7680 Ω
|
7680 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3825
|
3825
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FP20214137681ACBXW with alternatives
Compare FP20214137681AHBG with alternatives