FP-6R3RE102M-SLK
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited

FP-6R3RE102M-SLK
FUJITSU Semiconductor Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
10 mΩ
JESD-609 Code
e3
Leakage Current
0.945 mA
Manufacturer Series
RE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
5500 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FP-6R3RE102M-SLK
    FUJITSU Semiconductor Limited
    CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for FP-6R3RE102M-SLK

This table gives cross-reference parts and alternative options found for FP-6R3RE102M-SLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-6R3RE102M-SLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-6R3RE102M-S1PG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED FUJITSU Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-S1PG
FP-6R3RE102M-NUKX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-6R3RE102M-SLK vs FP-6R3RE102M-NUKX
FP-6R3RE102M-SLP CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-SLP
FP-6R3RE102M-S1JG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-S1JG
FP-6R3RE102M-SLK CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-SLK
FP-6R3RE102M-SUP CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-SUP
FP-6R3RE102M-NUJX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-6R3RE102M-SLK vs FP-6R3RE102M-NUJX
FP-6R3RE102M-S1JG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED FUJITSU Limited FP-6R3RE102M-SLK vs FP-6R3RE102M-S1JG
RR70J102MDN1PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation FP-6R3RE102M-SLK vs RR70J102MDN1PX
FP6R3RE102MSUC CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited FP-6R3RE102M-SLK vs FP6R3RE102MSUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited

  • Please alert me when FP-6R3RE102M-SLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP-6R3RE102M-SLK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-6R3RE102M-SLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP-6R3RE102M-SLK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-6R3RE102M-SLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-6R3RE102M-SLK by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: