Part Details for FP-6R3RE102M-S1PG by FUJITSU Limited
Overview of FP-6R3RE102M-S1PG by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-6R3RE102M-S1PG
FP-6R3RE102M-S1PG CAD Models
FP-6R3RE102M-S1PG Part Data Attributes
|
FP-6R3RE102M-S1PG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FP-6R3RE102M-S1PG
FUJITSU Limited
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Manufacturer Series | RE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5040 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for FP-6R3RE102M-S1PG
This table gives cross-reference parts and alternative options found for FP-6R3RE102M-S1PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-6R3RE102M-S1PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE102M-NUKX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE102M-S1PG vs FP-6R3RE102M-NUKX |
FP-6R3RE102M-SLP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-SLP |
FP-6R3RE102M-S1JG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Semiconductor Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-S1JG |
FP-6R3RE102M-SLK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-SLK |
FP-6R3RE102M-SLK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-SLK |
FP-6R3RE102M-SUP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-SUP |
FP-6R3RE102M-NUJX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE102M-S1PG vs FP-6R3RE102M-NUJX |
FP-6R3RE102M-S1JG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | FUJITSU Limited | FP-6R3RE102M-S1PG vs FP-6R3RE102M-S1JG |
RR70J102MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | FP-6R3RE102M-S1PG vs RR70J102MDN1PX |
FP6R3RE102MSUC | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Semiconductor Limited | FP-6R3RE102M-S1PG vs FP6R3RE102MSUC |