FP-2R5CS471M-ER
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE

Overview of FP-2R5CS471M-ER by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP-2R5CS471M-ER by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-2R5CS471M-ER by FUJITSU Limited

FP-2R5CS471M-ER
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
,
Reach Compliance Code
unknown
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
40 mΩ
Leakage Current
0.1175 mA
Manufacturer Series
CS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
1900 mA
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. FP-2R5CS471M-ER
    FUJITSU Limited
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE
    VS

Alternate Parts for FP-2R5CS471M-ER

This table gives cross-reference parts and alternative options found for FP-2R5CS471M-ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-2R5CS471M-ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-2R5CS471M-E0R015 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-E0R015
FP-2R5CS471M-ER025 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-ER025
FP-2R5CS471M-ER CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-ER
FP-2R5CS471M-ER025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE FUJITSU Limited FP-2R5CS471M-ER vs FP-2R5CS471M-ER025
FP-2R5CS471M-ER012 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-ER012
FP-2R5CS471M-E0R025 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-E0R025
FP-2R5CS471M-ER012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE FUJITSU Limited FP-2R5CS471M-ER vs FP-2R5CS471M-ER012
FP-2R5CS471M-E0R012 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE FUJITSU Semiconductor Limited FP-2R5CS471M-ER vs FP-2R5CS471M-E0R012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-2R5CS471M-ER by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-2R5CS471M-ER by FUJITSU Limited

  • Please alert me when FP-2R5CS471M-ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-2R5CS471M-ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-2R5CS471M-ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-2R5CS471M-ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-2R5CS471M-ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-2R5CS471M-ER by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: