Part Details for FP-2R5CS471M-ER012 by FUJITSU Semiconductor Limited
Overview of FP-2R5CS471M-ER012 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-2R5CS471M-ER012
FP-2R5CS471M-ER012 CAD Models
FP-2R5CS471M-ER012 Part Data Attributes
|
FP-2R5CS471M-ER012
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FP-2R5CS471M-ER012
FUJITSU Semiconductor Limited
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.1175 mA | |
Manufacturer Series | CS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3500 mA | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FP-2R5CS471M-ER012
This table gives cross-reference parts and alternative options found for FP-2R5CS471M-ER012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-2R5CS471M-ER012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-2R5CS471M-E0R015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE | FUJITSU Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-E0R015 |
FP-2R5CS471M-E0R015 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE | FUJITSU Semiconductor Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-E0R015 |
FP-2R5CS471M-ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, CHIP, LEAD FREE | FUJITSU Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-ER |
FP-2R5CS471M-ER | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE | FUJITSU Semiconductor Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-ER |
FP-2R5CS471M-ER025 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE | FUJITSU Semiconductor Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-ER025 |
FP-2R5CS471M-E0R012 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, CHIP, LEAD FREE | FUJITSU Semiconductor Limited | FP-2R5CS471M-ER012 vs FP-2R5CS471M-E0R012 |