-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-Pin MFP High Speed Transistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3200
|
Newark | Transistor Output Optocoupler, High Speed, 1, 3.75 Kv, 20 %, 50 Ma, Sop, 5 Rohs Compliant: Yes |Onsemi FODM452 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1684 |
|
$1.0300 / $2.6700 | Buy Now |
DISTI #
09J6352
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:- Rohs Compliant: Yes |Onsemi FODM452 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0400 | Buy Now |
DISTI #
FODM452-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 5MFP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6302 In Stock |
|
$0.9933 / $2.7000 | Buy Now |
DISTI #
FODM452
|
Avnet Americas | Optocoupler Single Open Collector-OUT 3.75kVrms 5-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM452) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 3000 Factory Stock |
|
$0.9603 / $1.1461 | Buy Now |
DISTI #
512-FODM452
|
Mouser Electronics | High Speed Optocouplers 1 Mbit/s SCHS Transistor Output RoHS: Compliant | 2529 |
|
$0.9720 / $2.5700 | Buy Now |
|
Future Electronics | FODM452 Series Single Channel 20 V 3750 Vrms Transistor Optocoupler - MFP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | 5-Pin MFP High Speed Transistor Output Optocoupler | 0 |
|
$0.9610 / $2.0130 | Buy Now |
DISTI #
SMC-FODM452
|
Sensible Micro Corporation | Onsemi RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
$0.1760 / $0.1870 | RFQ |
DISTI #
FODM452
|
Avnet Silica | Optocoupler Single Open Collector-OUT 3.75kVrms 5-Pin Mini-Flat Tube (Alt: FODM452) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM452
|
EBV Elektronik | Optocoupler Single Open Collector-OUT 3.75kVrms 5-Pin Mini-Flat Tube (Alt: FODM452) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM452
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM452
onsemi
5-Pin MFP High Speed Transistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-5 | |
Manufacturer Package Code | 100AM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FODM452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM452V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM452 vs FODM452V |
FODM452V | 5-Pin MFP High Speed Transistor Output Optocoupler, 3000-TUBE | onsemi | FODM452 vs FODM452V |
FODM452 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM452 vs FODM452 |
FODM452R2V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM452 vs FODM452R2V |