FODM452
vs
TLP2309(TPL,E
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TOSHIBA CORP
|
Package Description |
SOP-5
|
SOP-6/5
|
Manufacturer Package Code |
100AM
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Toshiba
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
15%
|
|
Data Rate-Nom |
1 MBps
|
0.125 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.8 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
85 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Packing Method |
|
TR, 13 INCH
|
Response Time-Max |
|
0.000001 s
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare FODM452 with alternatives
Compare TLP2309(TPL,E with alternatives
-
TLP2309(TPL,E vs TLP2309(E
-
TLP2309(TPL,E vs TLP2309(V4)
-
TLP2309(TPL,E vs FODM452_NL
-
TLP2309(TPL,E vs TLP2309(TPR,E(T
-
TLP2309(TPL,E vs FODM452R2
-
TLP2309(TPL,E vs FODM452R2V
-
TLP2309(TPL,E vs FODM452R1V
-
TLP2309(TPL,E vs FODM452R1
-
TLP2309(TPL,E vs FODM452V