FO3HSKBM50.0-T2
Description: HCMOS Output Clock Oscillator, 50MHz Nom,

Overview of FO3HSKBM50.0-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FO3HSKBM50.0-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-FO3HSKBM50.0-T2
Mouser Electronics Standard Clock Oscillators SMD Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 1.8V+-5%, HCMOS, 3.2 x 2.5 mm RoHS: Compliant 0
  • 2,000 $0.6840
  • 4,000 $0.6720
  • 10,000 $0.6590
$0.6590 / $0.6840 Order Now

CAD Models for FO3HSKBM50.0-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO3HSKBM50.0-T2 by Abracon Corporation

FO3HSKBM50.0-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2,mm
Rise Time-Max
3.5 ns
Supply Current-Max
15 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FO3HSKBM50.0-T2
    Abracon Corporation
    HCMOS Output Clock Oscillator, 50MHz Nom,
    VS

Alternate Parts for FO3HSKBM50.0-T2

This table gives cross-reference parts and alternative options found for FO3HSKBM50.0-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO3HSKBM50.0-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FO3HSKBE50.0-T1 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO3HSKBE50.0-T1
FO3HSKBM50.0-T1 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO3HSKBM50.0-T1
CA32C5003HMT HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA32C5003HMT
CA32C5003GMT HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA32C5003GMT
FO3HSKBE50.0-T2 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO3HSKBE50.0-T2
CA32C5003IMT HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA32C5003IMT
Part Number Description Manufacturer Compare
FO2HSKBM50.0-T3 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO2HSKBM50.0-T3
FO3HSKBE50.0-T1 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO3HSKBE50.0-T1
CA25C5003GMR HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA25C5003GMR
CA25C5003HMR HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA25C5003HMR
CA20C5003GMR HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA20C5003GMR
FO8HSLBM50.0-T3 XTAL OSC 50.000MHZ HCMOS SMD Abracon Corporation FO3HSKBM50.0-T2 vs FO8HSLBM50.0-T3
FO3HSKBM50.0-T1 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO3HSKBM50.0-T1
FO1HSLBM50.0-T3 HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation FO3HSKBM50.0-T2 vs FO1HSLBM50.0-T3
FO2HSKBM50.0-T1 HCMOS Output Clock Oscillator, 50MHz Nom, Abracon Corporation FO3HSKBM50.0-T2 vs FO2HSKBM50.0-T1
CA20C5003HMR HCMOS Output Clock Oscillator, 50MHz Nom, CTS Corporation FO3HSKBM50.0-T2 vs CA20C5003HMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO3HSKBM50.0-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO3HSKBM50.0-T2 by Abracon Corporation

  • Please alert me when FO3HSKBM50.0-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO3HSKBM50.0-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO3HSKBM50.0-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO3HSKBM50.0-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO3HSKBM50.0-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO3HSKBM50.0-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: