Part Details for FO3HSCBE48.0-T2 by Abracon Corporation
Overview of FO3HSCBE48.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO3HSCBE48.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO3HSCBE48.0-T2
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 48 MHz, 50.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm RoHS: Compliant | 0 |
|
$0.6800 / $0.7050 | Order Now |
Part Details for FO3HSCBE48.0-T2
FO3HSCBE48.0-T2 CAD Models
FO3HSCBE48.0-T2 Part Data Attributes
|
FO3HSCBE48.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO3HSCBE48.0-T2
Abracon Corporation
HCMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO3HSCBE48.0-T2
This table gives cross-reference parts and alternative options found for FO3HSCBE48.0-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO3HSCBE48.0-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA32C4803ILT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 48MHz Nom, | FO3HSCBE48.0-T2 vs CA32C4803ILT |
FO3HSCBM48.0-T2 | Abracon Corporation | Check for Price | XTAL OSC 48.000MHZ HCMOS SMD | FO3HSCBE48.0-T2 vs FO3HSCBM48.0-T2 |
CA32C4803NLT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 48MHz Nom, | FO3HSCBE48.0-T2 vs CA32C4803NLT |
CA32C4803HLT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 48MHz Nom, | FO3HSCBE48.0-T2 vs CA32C4803HLT |
FO3HSCBM48.0-T1 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 48MHz Nom, | FO3HSCBE48.0-T2 vs FO3HSCBM48.0-T1 |