Part Details for FNF05KV-124 by Prosperity Dielectrics Co Ltd
Overview of FNF05KV-124 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF05KV-124
FNF05KV-124 CAD Models
FNF05KV-124 Part Data Attributes
|
FNF05KV-124
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF05KV-124
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for FNF05KV-124
This table gives cross-reference parts and alternative options found for FNF05KV-124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF05KV-124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K124KTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KV-124 vs RS05K124KTL |
CDI0805120K10%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KV-124 vs CDI0805120K10%100PPM/KKS |
CQA0805120K-10%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KV-124 vs CQA0805120K-10%100PPM/KNP10 |
CRA0805120K10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KV-124 vs CRA0805120K10%100PPM/KNS |
RC2012K124AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | FNF05KV-124 vs RC2012K124AS |
RS05K124KT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KV-124 vs RS05K124KT |
RC2012K124GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | FNF05KV-124 vs RC2012K124GS |
CQA0805120K-10%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FNF05KV-124 vs CQA0805120K-10%100PPM/KNP20 |
RS05K124KBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KV-124 vs RS05K124KBG |
FNF05KT-124 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FNF05KV-124 vs FNF05KT-124 |