CQA0805120K-10%100PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805,

Overview of CQA0805120K-10%100PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

CAD Models for CQA0805120K-10%100PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQA0805120K-10%100PPM/KNP20 by Microtech GmbH Electronic

CQA0805120K-10%100PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Working Voltage
150 V
Want to compare parts?
  1. CQA0805120K-10%100PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805,
    VS

Alternate Parts for CQA0805120K-10%100PPM/KNP20

This table gives cross-reference parts and alternative options found for CQA0805120K-10%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA0805120K-10%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS05K124KTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CQA0805120K-10%100PPM/KNP20 vs RS05K124KTL
CDI0805120K10%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CQA0805120K-10%100PPM/KNP20 vs CDI0805120K10%100PPM/KKS
CQA0805120K-10%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CQA0805120K-10%100PPM/KNP20 vs CQA0805120K-10%100PPM/KNP10
FNF05KV-124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CQA0805120K-10%100PPM/KNP20 vs FNF05KV-124
CRA0805120K10%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CQA0805120K-10%100PPM/KNP20 vs CRA0805120K10%100PPM/KNS
RC2012K124AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics CQA0805120K-10%100PPM/KNP20 vs RC2012K124AS
RS05K124KT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CQA0805120K-10%100PPM/KNP20 vs RS05K124KT
RC2012K124GS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics CQA0805120K-10%100PPM/KNP20 vs RC2012K124GS
RS05K124KBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CQA0805120K-10%100PPM/KNP20 vs RS05K124KBG
FNF05KT-124 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CQA0805120K-10%100PPM/KNP20 vs FNF05KT-124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQA0805120K-10%100PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQA0805120K-10%100PPM/KNP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CQA0805120K-10%100PPM/KNP... would you like to use for your alert(s)?
  • Please alert me when CQA0805120K-10%100PPM/KNP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQA0805120K-10%100PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQA0805120K-10%100PPM/KNP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQA0805120K-10%100PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQA0805120K-10%100PPM/KNP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQA0805120K-10%100PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: