FN9222S1-6/06
Schaffner
Description: 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANTS

Overview of FN9222S1-6/06 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FN9222S1-6/06 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN9222S1-6/06 by Schaffner

FN9222S1-6/06
Schaffner
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHAFFNER EMV AG
Package Description
ROHS COMPLIANTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. FN9222S1-6/06
    Schaffner
    6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANTS
    VS

Alternate Parts for FN9222S1-6/06

This table gives cross-reference parts and alternative options found for FN9222S1-6/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222S1-6/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77313-G27R46 Board Connector Amphenol FCi FN9222S1-6/06 vs 77313-G27R46
77313-G27R46LF Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions FN9222S1-6/06 vs 77313-G27R46LF
77313-G27R46 Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions FN9222S1-6/06 vs 77313-G27R46

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN9222S1-6/06 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN9222S1-6/06 by Schaffner

Select Manufacturer
Which Manufacturer of FN9222S1-6/06 would you like to use for your alert(s)?
  • Please alert me when FN9222S1-6/06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN9222S1-6/06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN9222S1-6/06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN9222S1-6/06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN9222S1-6/06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN9222S1-6/06 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: