Part Details for FN610-3/07 by Schaffner
Overview of FN610-3/07 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN610-3/07
FN610-3/07 CAD Models
FN610-3/07 Part Data Attributes
|
FN610-3/07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN610-3/07
Schaffner
250 V, 50/60 HZ, SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 44 mm | |
Manufacturer Series | FN610 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60 Hz | |
Physical Dimension | L44.0XB33.0XH19.0 (mm)/L1.732XB1.299XH0.748 (inch) | |
Rated Current | 3.4 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 33 mm |