Part Details for FMU-G16S by Allegro MicroSystems LLC
Overview of FMU-G16S by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMU-G16S
FMU-G16S CAD Models
FMU-G16S Part Data Attributes
|
FMU-G16S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
FMU-G16S
Allegro MicroSystems LLC
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FMU-G16S
This table gives cross-reference parts and alternative options found for FMU-G16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMU-G16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF05U60STU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Rochester Electronics LLC | FMU-G16S vs FFPF05U60STU |
FFPF05U60STU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | FMU-G16S vs FFPF05U60STU |
RFN5TF6SC9 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | FMU-G16S vs RFN5TF6SC9 |
FFPF05U60STTU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Rochester Electronics LLC | FMU-G16S vs FFPF05U60STTU |