-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RFN5TF6SC9-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO220NFM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
990 In Stock |
|
$0.8950 / $2.1300 | Buy Now |
DISTI #
RFN5TF6SC9
|
Avnet Americas | Diode Super-Fast Recovery 600V 5A 2-Pin TO-220NFM - Rail/Tube (Alt: RFN5TF6SC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.9308 / $1.0597 | Buy Now |
DISTI #
755-RFN5TF6SC9
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant | 1912 |
|
$0.9300 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.8950 | Buy Now |
DISTI #
RFN5TF6SC9
|
TTI | Diodes - General Purpose, Power, Switching DIODE-RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9000 / $1.0000 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.6075 / $1.0328 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 11 |
|
$0.4560 / $1.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN5TF6SC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN5TF6SC9
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220NFM, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN5TF6SC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN5TF6SC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF05U60STU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Rochester Electronics LLC | RFN5TF6SC9 vs FFPF05U60STU |
FFPF05U60STU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | RFN5TF6SC9 vs FFPF05U60STU |
FFPF05U60STTU | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | Rochester Electronics LLC | RFN5TF6SC9 vs FFPF05U60STTU |