Part Details for FMP3WSFBFFKK475K by YAGEO Corporation
Overview of FMP3WSFBFFKK475K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP3WSFBFFKK475K
FMP3WSFBFFKK475K CAD Models
FMP3WSFBFFKK475K Part Data Attributes
|
FMP3WSFBFFKK475K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBFFKK475K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBFFKK475K
This table gives cross-reference parts and alternative options found for FMP3WSFBFFKK475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFFKK475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF475KBFFK | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFFKK475K vs DFR300SSF475KBFFK |
DFR300SSF475KBFK | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFFKK475K vs DFR300SSF475KBFK |
FMP3WSFBF73-475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFBF73-475K |
FMP3WSFBFFFK475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFBFFFK475K |
FMP3WSFTF52-475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFTF52-475K |
FMP3WSFRF52-475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFRF52-475K |
DFR300SSF475KBFKK | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFFKK475K vs DFR300SSF475KBFKK |
FMP3WSFBFMR475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFBFMR475K |
FMP3WSFBFM475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFKK475K vs FMP3WSFBFM475K |
DFR300SSF475KB | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFFKK475K vs DFR300SSF475KB |