Part Details for FMP3WSFBF73-475K by YAGEO Corporation
Overview of FMP3WSFBF73-475K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP3WSFBF73-475K
FMP3WSFBF73-475K CAD Models
FMP3WSFBF73-475K Part Data Attributes
|
FMP3WSFBF73-475K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBF73-475K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBF73-475K
This table gives cross-reference parts and alternative options found for FMP3WSFBF73-475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBF73-475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFTF52-475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-475K vs FMP3WSFTF52-475K |
DFR300SSF475KBFFK | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-475K vs DFR300SSF475KBFFK |
FMP3WSFBFFKK475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-475K vs FMP3WSFBFFKK475K |
FMP3WSFBFM475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-475K vs FMP3WSFBFM475K |
DFR300SSF475KB | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-475K vs DFR300SSF475KB |
DFR300SSF475KBFK | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-475K vs DFR300SSF475KBFK |
FMP3WSFRF73-475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-475K vs FMP3WSFRF73-475K |
FMP3WSFBFMB475K | Fixed Resistor, Metal Film, 3W, 475000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-475K vs FMP3WSFBFMB475K |