Part Details for FMF50SFBEFFK845R by YAGEO Corporation
Overview of FMF50SFBEFFK845R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFBEFFK845R
FMF50SFBEFFK845R CAD Models
FMF50SFBEFFK845R Part Data Attributes
|
FMF50SFBEFFK845R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFBEFFK845R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFBEFFK845R
This table gives cross-reference parts and alternative options found for FMF50SFBEFFK845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFBEFFK845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBEPN-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFBEPN-845R |
MFR50SFRE26-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFRE26-845R |
MFR50SFTEPN845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFTEPN845R |
MFR50SFTEFT845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFTEFT845R |
FMF50SFBEFK845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs FMF50SFBEFK845R |
FMF50SFREFT845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs FMF50SFREFT845R |
MFR50SFBEFKK845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFBEFKK845R |
FMF50SFTEFT845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs FMF50SFTEFT845R |
MFR50SFBEAV-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs MFR50SFBEAV-845R |
FMF50SFTE52-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFBEFFK845R vs FMF50SFTE52-845R |